Part Details for 22510044 by HUBER+SUHNER
Overview of 22510044 by HUBER+SUHNER
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22510044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RG179 - 75 Ohm - 3 GHz - 200°C - ø2.54 mm - FEP jacket |
98 In Stock 4 On Order |
|
$4.8900 / $7.9000 | Buy Now |
|
Master Electronics | RG179 - 75 Ohm - 3 GHz - 200°C - ø2.54 mm - FEP jacket |
98 In Stock 4 On Order |
|
$4.8900 / $7.9000 | Buy Now |