Part Details for 22511430 by HUBER+SUHNER
Overview of 22511430 by HUBER+SUHNER
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22511430
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RG393 - 50 Ohm - 6 GHz - 200°C - ø9.9 mm - FEP jacket RoHS: Compliant |
50 In Stock |
|
$49.4700 / $68.5700 | Buy Now |
DISTI #
80619558
|
Verical | RG type RF cables RG393, 50 Ohm, 6 GHz, 165°C, Dia 9.9 mm, FEP jacket RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 48 |
|
$70.3040 / $89.1410 | Buy Now |
DISTI #
RG-393/U
|
Richardson RFPD | RF COAXIAL CABLE Min Qty: 100 | 0 |
|
$50.9400 | Buy Now |
|
Master Electronics | RG393 - 50 Ohm - 6 GHz - 200°C - ø9.9 mm - FEP jacket RoHS: Compliant |
50 In Stock |
|
$49.4700 / $68.5700 | Buy Now |