Part Details for 2254/6 SL002 by Alpha Wire
Overview of 2254/6 SL002 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2254/6 SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F1303
|
Newark | Shielded Multiconductor Cable, 6 Conductor, 22Awg, 500Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:6Conductor, Wire Gauge:22Awg, Conductor Area Csa:0.35Mm², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Alpha Wire 2254/6 SL002 Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$3,610.4200 | Buy Now |
DISTI #
2254/6SL002-ND
|
DigiKey | CABLE 6COND 22AWG SLATE SHLD Min Qty: 500 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$6.5039 | Buy Now |
DISTI #
602-2254/6-500-09
|
Mouser Electronics | Multi-Conductor Cables 22AWG 6C SPIRL SHLD 500 FT SPOOL SLATE RoHS: Compliant | 0 |
|
$3,491.9100 | Order Now |
DISTI #
73558771
|
RS | Multiconductor Cable,22AWG,6C Spiral Shield, Slate | Alpha Wire 2254/6 SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$3,372.2600 | RFQ |
Part Details for 2254/6 SL002
2254/6 SL002 CAD Models
2254/6 SL002 Part Data Attributes:
|
2254/6 SL002
Alpha Wire
Buy Now
|
Compare Parts:
2254/6 SL002
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |