2256
Description: Toroidal Power Transformer, 320VA

Overview of 2256 by Amecon Magnetics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
MSS6122-563MLC Coilcraft Inc General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT
LPS6225-684MRC Coilcraft Inc General Purpose Inductor, 680uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT
MSS6122-563MLB Coilcraft Inc General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT

CAD Models for 2256 by Amecon Magnetics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2256 by Amecon Magnetics

2256
Amecon Magnetics
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
AMECON INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.31.40.65
Number of Secondary Winding
1
Output Current 1
1.39 A
Transformer Type
TOROIDAL POWER TRANSFORMER
VA Rating
320 VA
Want to compare parts?
  1. 2256
    Amecon Magnetics
    Toroidal Power Transformer, 320VA
    VS

Related Parts for 2256

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2256 by Amecon Magnetics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2256 by Amecon Magnetics

Select Manufacturer
Which Manufacturer of 2256 would you like to use for your alert(s)?
  • Please alert me when 2256 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2256 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2256 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2256 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2256.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2256 by Amecon Magnetics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: