Part Details for 2256 by Laird Performance Material
Overview of 2256 by Laird Performance Material
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6122-563MLC | Coilcraft Inc | General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT | |
LPS6225-684MRC | Coilcraft Inc | General Purpose Inductor, 680uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT | |
MSS6122-563MLB | Coilcraft Inc | General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT |
Price & Stock for 2256
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2256
|
Avnet Americas | Q-Zorb Surface Wave Absorber Silicone with Flame Retardant 2mm Thickness - Bulk (Alt: 2256) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
739-2256
|
Mouser Electronics | EMI Gaskets, Sheets, Absorbers & Shielding RFSW,Sil,0,FR 0.080in,24.0 x24.0in RoHS: Compliant | 0 |
|
$481.0300 / $490.6500 | Order Now |
DISTI #
2256
|
TTI | EMI Gaskets, Sheets, Absorbers & Shielding RFSW,Sil,0,FR 0.080in,24.0 x24.0in RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 2 Container: Bulk | Americas - 0 |
|
Buy Now |