Part Details for 2256 by Thomas & Betts
Overview of 2256 by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6122-563MLC | Coilcraft Inc | General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT | |
LPS6225-684MRC | Coilcraft Inc | General Purpose Inductor, 680uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP, 2424, HALOGEN FREE AND ROHS COMPLIANT | |
MSS6122-563MLB | Coilcraft Inc | General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT |
Price & Stock for 2256
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26H0795
|
Newark | 1In 90D Lt Cord Conn .625-.750 |Abb Thomas & Betts 2256 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.2800 / $54.2100 | Buy Now |
|
Onlinecomponents.com | Liquidtight Strain Relief Cord Connector - 1 Inch - 90 Degree Bend - Meets Coast Guard CG293 - Cord Range 0.625 to 0.750 Inch - Malleable Iron. RoHS: Compliant | 0 |
|
$38.7800 / $46.8300 | Buy Now |
|
Master Electronics | Liquidtight Strain Relief Cord Connector - 1 Inch - 90 Degree Bend - Meets Coast Guard CG293 - Cord Range 0.625 to 0.750 Inch - Malleable Iron. RoHS: Compliant | 0 |
|
$38.7800 / $46.8300 | Buy Now |