2256R-17J
API Delevan
Description: General Purpose Inductor, 22uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT

Overview of 2256R-17J by API Delevan

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
HAT2256R-EL-E Renesas Electronics Corporation Nch Single Power Mosfet 60V 8A 30Mohm Sop8

Price & Stock for 2256R-17J by API Delevan

Part # Manufacturer Description Stock Price Buy
DISTI # 2256R-17J-ND
DigiKey FIXED IND 22UH 1.61A 152 MOHM TH Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $3.1165
$3.1165 Buy Now
DISTI # 807-2256R-17JTR
Mouser Electronics Power Inductors - Leaded 22uH 5% .152ohm ThruHole Chk Pwr Ind RoHS: Compliant 0
  • 1,000 $3.1100
  • 2,000 $3.0500
$3.0500 / $3.1100 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks 0
  • 100 $3.5100
$3.5100 Buy Now

CAD Models for 2256R-17J by API Delevan
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2256R-17J by API Delevan

2256R-17J
API Delevan
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
API DELEVAN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Construction
Tubular
Core Material
FERRITE
DC Resistance
0.152 Ω
Inductance-Nom (L)
22 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Lead Diameter
0.76 mm
Lead Length
31.75 mm
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Diameter
5.72 mm
Package Length
14.48 mm
Package Style
Axial
Packing Method
TR, 14 INCH
Rated Current-Max
1.61 A
Shape/Size Description
TUBULAR PACKAGE
Shielded
NO
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Placement
AXIAL
Terminal Shape
WIRE
Test Frequency
0.001 MHz
Tolerance
5%
Want to compare parts?
  1. 2256R-17J
    API Delevan
    General Purpose Inductor, 22uH, 5%, 1 Element, Ferrite-Core, AXIAL LEADED, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2256R-17J by API Delevan.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2256R-17J by API Delevan

Select Manufacturer
Which Manufacturer of 2256R-17J would you like to use for your alert(s)?
  • Please alert me when 2256R-17J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2256R-17J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2256R-17J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2256R-17J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2256R-17J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2256R-17J by API Delevan

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: