Part Details for 2258 SL005 by Alpha Wire
Overview of 2258 SL005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2258 SL005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F7833
|
Newark | Shielded Multiconductor Cable, 2 Conductor, 18Awg, 100Ft, 300V, Cable Shielding:Shielded, No. Of Conductors:2Conductor, Wire Gauge:18Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Product Range:-Rohs Compliant: Yes |Alpha Wire 2258 SL005 Min Qty: 5 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$366.0600 | Buy Now |
DISTI #
2258SL005-ND
|
DigiKey | CABLE 2COND 18AWG SLATE SHLD Min Qty: 100 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.8981 | Buy Now |
DISTI #
602-2258-100
|
Mouser Electronics | Multi-Conductor Cables 18AWG 2C SHIELD 100ft SPOOL SLATE RoHS: Compliant | 0 |
|
$305.4200 / $305.5000 | Order Now |
DISTI #
71269451
|
RS | Multiconductor Cable, Communication,18 AWG,2C, Stranded, Sprial Shield, Slate | Alpha Wire 2258 SL005 RoHS: Not Compliant Min Qty: 5 Package Multiple: 100 Container: ft. Coil | 0 |
|
$305.5000 | RFQ |
|
Powell Electronics | 2258 SLATE 100 FT Min Qty: 5 | 1 |
|
$388.6000 | Buy Now |
Part Details for 2258 SL005
2258 SL005 CAD Models
2258 SL005 Part Data Attributes
|
2258 SL005
Alpha Wire
Buy Now
|
Compare Parts:
2258 SL005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |