Part Details for 2258317 (ALTERNATE: 2258317) by RS Pro
Overview of 2258317 (ALTERNATE: 2258317) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2258317 (ALTERNATE: 2258317)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73641319
|
RS | Din Rail Top Hat Compatible 100mm x 35mm x 7.5mm TS35S | RS PRO 2258317 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 15 |
|
$3.1900 | Buy Now |