Part Details for 225CCSF by Carlisle Interconnect Technologies
Overview of 225CCSF by Carlisle Interconnect Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 225CCSF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51552100
|
Verical | Conn 2.92mm Adapter M/F 0Hz to 40GHz 50Ohm ST Gold Min Qty: 1 Package Multiple: 1 Date Code: 1401 | Americas - 3 |
|
$143.7697 / $146.2515 | Buy Now |
|
Onlinecomponents.com | Conn 2.92mm Adapter M/F 0Hz to 40GHz 50Ohm ST Gold RoHS: Compliant |
4 In Stock |
|
$91.5500 / $118.3100 | Buy Now |
|
Master Electronics | Conn 2.92mm Adapter M/F 0Hz to 40GHz 50Ohm ST Gold RoHS: Compliant |
4 In Stock |
|
$91.7800 / $118.6100 | Buy Now |
Part Details for 225CCSF
225CCSF CAD Models
225CCSF Part Data Attributes
|
225CCSF
Carlisle Interconnect Technologies
Buy Now
Datasheet
|
Compare Parts:
225CCSF
Carlisle Interconnect Technologies
RF Connector Adapter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CARLISLE INTERCONNECT TECHNOLOGIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR ADAPTER | |
Contact Finish Mating | AU,AU | |
Contact Style | COAX | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 40 GHz |
Alternate Parts for 225CCSF
This table gives cross-reference parts and alternative options found for 225CCSF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 225CCSF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
224CCSF | RF Connector Adapter, | Carlisle Interconnect Technologies | 225CCSF vs 224CCSF |
223CCSF | RF Connector Adapter, | Carlisle Interconnect Technologies | 225CCSF vs 223CCSF |