Part Details for 226-1017-000 by ITT Interconnect Solutions
Overview of 226-1017-000 by ITT Interconnect Solutions
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
110171-HMC457QS16G | Analog Devices | HMC457QS16G Evaluation PCB, 21 | |
LT1017CSW#PBF | Analog Devices | uP 2x Comp | |
LT1017CSW#TRPBF | Analog Devices | uP 2x Comp |
Price & Stock for 226-1017-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39C4155
|
Newark | Insertion Guide Pin, 16S/16 Size Socket Contact, Accessory Type:Insertion Guide Pin, For Use With:Itt Cannon Vg/Ca-Bayonet Series Size 16S/16 Socket Contacts, Product Range:- Rohs Compliant: Yes |Itt Cannon 226-1017-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$46.5900 / $63.3700 | Buy Now |
DISTI #
226-1017-000-ND
|
DigiKey | ER #16 PIN INSERTION GUIDE Min Qty: 1 Lead time: 12 Weeks Container: Bag MARKETPLACE PRODUCT |
64 In Stock |
|
$36.5600 / $60.9300 | Buy Now |
DISTI #
5664-226-1017-000-ND
|
DigiKey | ER #16 PIN INSERTION GUIDE Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
29 In Stock |
|
$7.3800 / $9.7600 | Buy Now |
DISTI #
CAN 226-1017-000
|
Avnet Americas | Accessories, Guide Pins - Bulk (Alt: CAN 226-1017-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 64 Factory Stock |
|
$41.8350 / $79.9274 | Buy Now |
DISTI #
226-1017-000
|
Avnet Americas | Accessories, Guide Pins - Bulk (Alt: 226-1017-000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2625 / $42.6795 | Buy Now |
DISTI #
2261017000
|
Avnet Americas | Accessories, Guide Pins - Bulk (Alt: 2261017000) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2625 / $42.6795 | Buy Now |
DISTI #
965-2261017000
|
Mouser Electronics | Circular MIL Spec Connector ER #16 PIN INSERT GUIDE | 19 |
|
$27.5000 / $39.5100 | Buy Now |
DISTI #
ITT226-1017-000
|
Heilind Electronics | 5015 GUIDE PIN, SZ 16 | Americas - 0 in Stock |
|
$23.4189 / $37.1875 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Guide Pin Straight | 0 |
|
$14.3400 / $40.6100 | Buy Now |
DISTI #
27815644
|
Verical | Connector Accessories Guide Pin Straight RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 64 |
|
$43.9878 / $55.4676 | Buy Now |