Part Details for 226003-01 by Qualtek Electronics Corporation
Overview of 226003-01 by Qualtek Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 226003-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
226003-01-ND
|
DigiKey | CORD 14AWG 6-15P - 320-C19 8.2' Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
68 In Stock |
|
$13.3774 / $18.7300 | Buy Now |
|
Onlinecomponents.com | Cable Assembly 2.5m Power to Power 3 to 3 POS M-F 14AWG RoHS: Compliant |
186 In Stock 9 Factory Stock |
|
$11.8300 / $18.5400 | Buy Now |
|
Master Electronics | Cable Assembly 2.5m Power to Power 3 to 3 POS M-F 14AWG RoHS: Compliant |
186 In Stock 9 Factory Stock |
|
$11.8300 / $18.5400 | Buy Now |