Part Details for 22605 by Wiha Quality Tools
Overview of 22605 by Wiha Quality Tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66226-057LF | Amphenol Communications Solutions | Clincher™ Flex Connectors, Pin Assembly, Single row, 25 Positions, 2.54mm (.100in) Pitch. | |
87022-605LF | Amphenol Communications Solutions | Ribcage®, Board to Board connector, Surface Mount PCB Receptacle, 10 Positions, Plain Mounting style | |
87022-605TR | Amphenol Communications Solutions | Ribcage®, Board to Board connector, Surface Mount PCB Receptacle, 10 Positions, Plain Mounting style |
Price & Stock for 22605
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WIHA.22605
|
TME | Screwdriver bit, Tri-Wing®, TW2, Overall len: 25mm, TORSION, ZOT Min Qty: 1 | 0 |
|
$5.5200 / $6.3700 | RFQ |