Part Details for 22606 by Wiha Quality Tools
Overview of 22606 by Wiha Quality Tools
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68622-606LF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Double row, Top Entry, Latched, 12 Positions, 2.54mm (0.100in) Pitch | |
61083-122606LF | Amphenol Communications Solutions | Bergstak® 0.80mm Pitch, Mezzanine Connectors, 120 Position, Plug, Dual Row. |
Price & Stock for 22606
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WIHA.22606
|
TME | Screwdriver bit, Tri-Wing®, TW3, Overall len: 25mm, TORSION, ZOT Min Qty: 1 | 0 |
|
$5.5300 / $6.3800 | RFQ |