There are no models available for this part yet.
Overview of 2263-2 by Keystone Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2263CUJ-14#TRPBF | Analog Devices | 14-B, 25Msps L Pwr 2x ADCs | |
LTC2263IUJ-12#PBF | Analog Devices | 12-B, 25Msps L Pwr 2x ADCs | |
DC2263A-B | Analog Devices | LTC3887EUJ Demo Board - 7V to |
Price & Stock for 2263-2 by Keystone Electronics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36-2263-2-ND
|
DigiKey | ROUND STANDOFF #4-40 BRASS 3/8" Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1294 In Stock |
|
$0.3260 / $0.8100 | Buy Now | |
DISTI #
534-2263-2
|
Mouser Electronics | Standoffs & Spacers 4-40 X .187 STDOFF RoHS: Compliant | 596 |
|
$0.3130 / $0.6700 | Buy Now | |
Future Electronics | Brass Nickel Plate 4 - 40 Thread 0.375" (9.5 mm) Length Round Swage Standoff RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.6400 / $0.6700 | Buy Now | ||
DISTI #
KEYS2263-2
|
TME | Screwed spacer sleeve, 9.52mm, Int.thread: UNC4-40, cylindrical Min Qty: 10 | 0 |
|
$0.4100 / $0.5270 | RFQ |
CAD Models for 2263-2 by Keystone Electronics Corp
Part Data Attributes for 2263-2 by Keystone Electronics Corp
2263-2
Keystone Electronics Corp
|
|
---|---|
Samacsys Manufacturer
|
Keystone Electronics
|
Want to compare parts?
-
2263-2Keystone Electronics CorpVS
-