-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
226335-000
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: 226335-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Bulk | 64186 Factory Stock |
|
RFQ | |
DISTI #
71147970
|
RS | Rectangular Contact, CTA-0166 | TE Connectivity 226335-000 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8300 / $2.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Box | 0Box |
|
$1.7000 | Buy Now |
DISTI #
RYCCTA-0166
|
Heilind Electronics | 226335-000 7-1191666-0 CTA-0166 | Americas - 18 in Stock |
|
$1.9412 | Buy Now |
|
Onlinecomponents.com | Crimp Contact - Pin - Size 22-20 - MTC Series. RoHS: Compliant |
606 In Stock |
|
$1.6000 / $2.8100 | Buy Now |
DISTI #
226335-000
|
TTI | Terminals CTA-0166 RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.7300 / $2.4500 | Buy Now |
DISTI #
226335-000
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: 226335-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Bulk | 64186 Factory Stock |
|
RFQ | |
DISTI #
226335-000
|
Avnet Americas | Contact PIN Crimp ST Cable Mount - Bulk (Alt: 226335-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Bulk | 64186 Factory Stock |
|
RFQ | |
DISTI #
RYCCTA-0166
|
Interstate Connecting Components | 226335-000 7-1191666-0 CTA-0166 | 6 |
|
$1.9412 | Buy Now |
DISTI #
4330281
|
Farnell | RoHS: Not Compliant Min Qty: 20 Container: Each | 0 |
|
$3.5601 / $4.8639 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
226335-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
226335-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 0.5 mm2 | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 26 AWG |