Part Details for 2263701 (ALTERNATE: 2263701) by RS Pro
Overview of 2263701 (ALTERNATE: 2263701) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2263701 (ALTERNATE: 2263701)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73165468
|
RS | Nitrile Rubber Black Oil Seal 12mm ID x 22mm OD x 4mm Thickness | RS PRO 2263701 RoHS: Compliant Min Qty: 1 Package Multiple: 5 Lead time: 8 Weeks, 0 Days Container: Package | 0 |
|
$8.0700 | RFQ |