Part Details for 2264-2 by Keystone Electronics Corp
Overview of 2264-2 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2264IUJ-12#PBF | Analog Devices | 12-B, 40Msps L Pwr 2x ADCs | |
LTC2264IUJ-12#TRPBF | Analog Devices | 12-B, 40Msps L Pwr 2x ADCs | |
LTC2264CUJ-14#TRPBF | Analog Devices | 14-B, 40Msps L Pwr 2x ADCs |
Price & Stock for 2264-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H6326
|
Newark | Spacer Rohs Compliant: Yes |Keystone 2264-2 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3710 / $0.4960 | Buy Now |
DISTI #
36-2264-2-ND
|
DigiKey | ROUND STANDOFF #4-40 BRASS 1/2" Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
11985 In Stock |
|
$0.3064 / $0.7100 | Buy Now |
DISTI #
534-2264-2
|
Mouser Electronics | Standoffs & Spacers 4-40 X .187 STDOFF RoHS: Compliant | 1797 |
|
$0.3000 / $0.7100 | Buy Now |
|
Future Electronics | Brass Nickel Plate 4 - 40 Thread 0.500" (12.7 mm) Length Round Swage Standoff RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.7000 / $0.7300 | Buy Now |
|
Bisco Industries | 2 |
|
Buy Now | ||
DISTI #
KEYS2264-2
|
TME | Screwed spacer sleeve, 12.7mm, Int.thread: UNC4-40, cylindrical Min Qty: 10 | 0 |
|
$0.4490 / $0.5770 | RFQ |
DISTI #
KEY2264-2
|
DB Roberts | 120 |
|
$0.6907 | Buy Now |
Part Details for 2264-2
2264-2 CAD Models
2264-2 Part Data Attributes
|
2264-2
Keystone Electronics Corp
Buy Now
|
Compare Parts:
2264-2
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |