Part Details for 2264 by Heyco
Overview of 2264 by Heyco
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2264
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-2264
|
Mouser Electronics | Grommets & Bushings AB 0 RED ARMOR BUSHING RoHS: Compliant | 2190 |
|
$0.0200 / $0.1000 | Buy Now |
DISTI #
72243655
|
RS | Bushing, High Dielectric Polyethylene, Height 14.7000 mm, AB Series | Heyco 2264 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0600 / $0.0750 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0202 | Buy Now |
DISTI #
HEY2264
|
Heilind Electronics | AB 0 | Americas - 15472 in Stock |
|
$0.0225 / $0.0335 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0162 / $0.0310 | Buy Now |
DISTI #
HEY2264
|
Interstate Connecting Components | AB 0 | 4641 |
|
$0.0225 / $0.0335 | Buy Now |
DISTI #
HEY2264
|
DB Roberts | AB 0 | 0 |
|
RFQ |
Part Details for 2264
2264 CAD Models
2264 Part Data Attributes
|
2264
Heyco
Buy Now
|
Compare Parts:
2264
Heyco
|
Samacsys Manufacturer | Heyco |