Part Details for 22650442 by HUBER+SUHNER
Overview of 22650442 by HUBER+SUHNER
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22650442
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$56.2000 / $96.5900 | Buy Now |
Part Details for 22650442
22650442 CAD Models
22650442 Part Data Attributes:
|
22650442
HUBER+SUHNER
Buy Now
Datasheet
|
Compare Parts:
22650442
HUBER+SUHNER
Mobile Station Antenna, 2300MHz Min, 2500MHz Max, 8.5dB Gain, 70deg 3dB Beamwidth,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HUBER+SUHNER AG | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F | |
Application | CELLULAR/WIRELESS | |
Beamwidth-E | 65 deg | |
Beamwidth-H | 70 deg | |
Construction | COAXIAL | |
Gain | 8.5 dB | |
Mounting Feature | SOCKET MOUNT | |
Omnidirectional | NO | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2300 MHz | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | RHCP | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Surface Mount | NO | |
Wind Rating | 99.42 mph |