Part Details for 2266-1032-AL by RAF Electronic Hardware
Overview of 2266-1032-AL by RAF Electronic Hardware
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT2-2.6-6L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 | |
PCV-0-103-20L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 2266-1032-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH7332
|
Newark | 3/8 Hex X 2-1/2 Length |Raf Electronic Hardware 2266-1032-AL RoHS: Not Compliant Min Qty: 51 Package Multiple: 1 Date Code: 0 Container: Bulk | 115 |
|
$2.9300 / $3.7700 | Buy Now |
DISTI #
1772-2725-ND
|
DigiKey | 3/8 HEX X 2-1/2 LENGTH Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
14 In Stock |
|
$2.8499 / $3.9300 | Buy Now |
DISTI #
761-2266-1032-AL
|
Mouser Electronics | Standoffs & Spacers 3/8 Hex X 2-1/2 Length Hex Standoff RoHS: Compliant | 700 |
|
$2.7200 / $3.7300 | Buy Now |
DISTI #
71740296
|
RS | Hex Standoff, 3/8 Hex X 2-1/2 Length | RAF 2266-1032-AL RoHS: Compliant Min Qty: 57 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1400 / $3.4100 | RFQ |
|
Bisco Industries | 138 |
|
Buy Now | ||
|
Onlinecomponents.com | Hex Standoff, #10-32 Thrd Sz, 2-1/2 in L, Aluminum Plain, 3/8" Hex W RoHS: Compliant |
606 In Stock 400 Factory Stock |
|
$0.8370 / $5.3960 | Buy Now |
DISTI #
81436421
|
Verical | Standoff Hex F/F 10-32-THD Aluminum Plain Min Qty: 10 Package Multiple: 5 Date Code: 2312 | Americas - 605 |
|
$2.0246 / $6.8354 | Buy Now |
DISTI #
RAF2266-1032-AL
|
DB Roberts | HEX FEMALE STANDOFF 3/8 HEX 2-1/2 LENGTH NO PLATE | 21 |
|
$3.7654 | Buy Now |
|
Master Electronics | Hex Standoff, #10-32 Thrd Sz, 2-1/2 in L, Aluminum Plain, 3/8" Hex W RoHS: Compliant |
606 In Stock 400 Factory Stock |
|
$0.8370 / $5.3960 | Buy Now |