Part Details for 2266113-2 by TE Connectivity
Overview of 2266113-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2266113-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-2266113-2-ND
|
DigiKey | OC-AT-S-FA-103F110O-001-0704 Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$6,906.4400 | Buy Now |
DISTI #
2266113-2-ND
|
DigiKey | OC-AT-S-FA-103F110O-001-0704 Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,585.1300 | Buy Now |
DISTI #
2266113-2
|
Avnet Americas | APPLICATOR Pneumatic OCEAN - Bulk (Alt: 2266113-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
$2,913.4790 / $3,506.0510 | Buy Now |
DISTI #
571-2266113-2
|
Mouser Electronics | Crimpers / Crimping Tools OC-AT-S-FA-103F 110O-001-0704 | 0 |
|
$3,456.6000 | Order Now |
DISTI #
AMP2266113-2
|
Heilind Electronics | OCEAN_2.0_APPLICATOR-S-103F110 | Americas - 0 in Stock |
|
$3,630.9558 / $3,685.1494 | Buy Now |
|
Onlinecomponents.com | OCEAN_2.0_APPLICATOR-S-103F110O | 0 |
|
$3,194.7800 / $3,427.9100 | Buy Now |
DISTI #
AMP2266113-2
|
Interstate Connecting Components | OCEAN_2.0_APPLICATOR-S-103F110 | 0 |
|
$3,630.9558 / $3,685.1494 | Buy Now |
DISTI #
2266113-2
|
Avnet Abacus | (Alt: 2266113-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | OCEAN_2.0_APPLICATOR-S-103F110O | 0 |
|
$3,194.7800 / $3,427.9100 | Buy Now |
Part Details for 2266113-2
2266113-2 CAD Models
2266113-2 Part Data Attributes
|
2266113-2
TE Connectivity
Buy Now
|
Compare Parts:
2266113-2
TE Connectivity
Applicator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | APPLICATOR | |
Wire Size-Max |