Part Details for 2266115-2 by TE Connectivity
Overview of 2266115-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 2266115-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-2266115-2-ND
|
DigiKey | OC-AT-S-FA-103F080O-001-0704 Min Qty: 1 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$6,906.4400 | Buy Now |
DISTI #
2266115-2-ND
|
DigiKey | OC-AT-S-FA-103F080O-001-0704 Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,585.1300 | Buy Now |
DISTI #
2266115-2
|
Avnet Americas | APPLICATOR Pneumatic OCEAN - Bulk (Alt: 2266115-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$2,913.4790 / $3,506.0510 | Buy Now |
DISTI #
571-2266115-2
|
Mouser Electronics | Crimpers / Crimping Tools OC-AT-S-FA-103F 080O-001-0704 | 0 |
|
$3,456.6000 | Order Now |
DISTI #
AMP2266115-2
|
Heilind Electronics | OCEAN_2.0_APPLICATOR-S-103F080 | Americas - 0 in Stock |
|
$3,630.9558 / $3,685.1494 | Buy Now |
|
Onlinecomponents.com | OCEAN_2.0_APPLICATOR-S-103F080OA | 0 |
|
$3,194.7800 / $3,427.9100 | Buy Now |
DISTI #
AMP2266115-2
|
Interstate Connecting Components | OCEAN_2.0_APPLICATOR-S-103F080 | 0 |
|
$3,630.9558 / $3,685.1494 | Buy Now |
DISTI #
2266115-2
|
Avnet Abacus | (Alt: 2266115-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | OCEAN_2.0_APPLICATOR-S-103F080OA | 0 |
|
$3,194.7800 / $3,427.9100 | Buy Now |
Part Details for 2266115-2
2266115-2 CAD Models
2266115-2 Part Data Attributes
|
2266115-2
TE Connectivity
Buy Now
|
Compare Parts:
2266115-2
TE Connectivity
Applicator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | APPLICATOR | |
Wire Size-Max |