Part Details for 2266214-2 by TE Connectivity
Overview of 2266214-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 2266214-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-2266214-2-ND
|
DigiKey | OC-AT-S-FA-062F120O-023-0220 Min Qty: 1 Lead time: 24 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$6,906.4400 | Buy Now |
DISTI #
2266214-2-ND
|
DigiKey | OC-AT-S-FA-062F120O-023-0220 Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,585.1300 | Buy Now |
DISTI #
2266214-2
|
Avnet Americas | APPLICATOR Pneumatic OCEAN - Bulk (Alt: 2266214-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,913.4790 / $3,506.0510 | Buy Now |
DISTI #
571-2266214-2
|
Mouser Electronics | Bench Top Tools OC-AT-S-FA-062F 120O-023-0220 | 0 |
|
$3,456.6000 | Order Now |
DISTI #
AMP2266214-2
|
Heilind Electronics | OCEAN_2.0_APPLICATOR-S-062F120 | Americas - 0 in Stock |
|
$3,630.9558 / $3,685.1494 | Buy Now |
|
Onlinecomponents.com | OCEAN_2.0_Applicator-S-062F120OA | 0 |
|
$3,194.7800 / $3,427.9100 | Buy Now |
DISTI #
AMP2266214-2
|
Interstate Connecting Components | OCEAN_2.0_APPLICATOR-S-062F120 | 0 |
|
$3,630.9558 / $3,685.1494 | Buy Now |
DISTI #
2266214-2
|
Avnet Abacus | (Alt: 2266214-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | OCEAN_2.0_Applicator-S-062F120OA | 0 |
|
$3,194.7800 / $3,427.9100 | Buy Now |
Part Details for 2266214-2
2266214-2 CAD Models
2266214-2 Part Data Attributes
|
2266214-2
TE Connectivity
Buy Now
|
Compare Parts:
2266214-2
TE Connectivity
Applicator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | APPLICATOR | |
Wire Size-Max |