Part Details for 2266225-1 by TE Connectivity
Overview of 2266225-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2266225-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ6641
|
Newark | Bench Top Tools Oc-At-S-Fm-110F 110Sc-001-0127 |Amp Te Connectivity 2266225-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,652.9100 | Buy Now |
DISTI #
3937-2266225-1-ND
|
DigiKey | OC-AT-S-FM-110F110SC-001-0127 Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$6,906.4400 | Buy Now |
DISTI #
2266225-1-ND
|
DigiKey | OC-AT-S-FM-110F110SC-001-0127 Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,585.1300 | Buy Now |
DISTI #
2266225-1
|
Avnet Americas | APPLICATOR Mechanical OCEAN - Bulk (Alt: 2266225-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
$2,913.4790 / $3,506.0510 | Buy Now |
DISTI #
571-2266225-1
|
Mouser Electronics | Bench Top Tools OC-AT-S-FM-110F 110SC-001-0127 | 0 |
|
$3,456.6000 | Order Now |
DISTI #
AMP2266225-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$3,630.9558 / $3,685.1494 | Buy Now | |
|
Onlinecomponents.com | Side Feed OCEAN - Atlantic Applicator | 0 |
|
$3,194.7800 / $3,427.9100 | Buy Now |
DISTI #
AMP2266225-1
|
Interstate Connecting Components | 0 |
|
$3,630.9558 / $3,685.1494 | Buy Now | |
DISTI #
2266225-1
|
Avnet Abacus | APPLICATOR Mechanical OCEAN (Alt: 2266225-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2266225-1
|
Avnet Abacus | APPLICATOR Mechanical OCEAN (Alt: 2266225-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2266225-1
2266225-1 CAD Models
2266225-1 Part Data Attributes
|
2266225-1
TE Connectivity
Buy Now
|
Compare Parts:
2266225-1
TE Connectivity
Applicator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | APPLICATOR | |
Wire Size-Max |