Part Details for 22663 by HELUKABEL
Overview of 22663 by HELUKABEL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 22663
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIHF-C-SI-UL-4G4
|
TME | Wire, SiHF-C-Si UL/CSA, 4G4mm2, Cu, stranded, silicone, black Min Qty: 1 | 0 |
|
$19.1000 / $30.1500 | RFQ |
Part Details for 22663
22663 CAD Models
22663 Part Data Attributes
|
22663
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
22663
HELUKABEL
Wire And Cable, 1 Conductor(s), 12AWG, 600V, Communication Cable, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | compliant | |
Additional Feature | APPLICATIONS: SHIP BUILDING, CERAMIC, GLASS AND CEMENT FACTORY | |
Application | COMMUNICATION, POWER STATIONS, STEEL AND AVIATION INDUSTRY | |
Approvals | CE; CSA; UL; VDE | |
Conductor Material | TINNED COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 4 mm2 | |
Diameter | 17 mm | |
Insulator Material | SILICON | |
Jacket Material | SILICON | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 12 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |