Part Details for 2266312-2 by TE Connectivity
Overview of 2266312-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 2266312-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-2266312-2-ND
|
DigiKey | OCEAN_2.0_APPLICATOR-S-043F055O Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4,109.5600 | Buy Now |
DISTI #
2266312-2
|
Avnet Americas | OCEAN Side Feed Applicator Pneumatic for 28AWG to 26AWG Wire Size - Bulk (Alt: 2266312-2) Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
$3,361.8790 / $4,045.6510 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Container: Box | 0Box |
|
$3,474.4600 | Buy Now |
DISTI #
AMP2266312-2
|
Heilind Electronics | OCEAN_2.0_APPLICATOR-S-043F055 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | OCEAN_2.0_Applicator-S-043F055O RoHS: Compliant | 0 |
|
$3,644.5600 / $3,798.7200 | Buy Now |
DISTI #
AMP2266312-2
|
Interstate Connecting Components | OCEAN_2.0_APPLICATOR-S-043F055 | 0 |
|
Buy Now | |
DISTI #
000000000006395859
|
Sager | TE Connectivity OCEAN_2.0_Applicator-S-043F055O | 0 |
|
Buy Now | |
|
Master Electronics | OCEAN_2.0_Applicator-S-043F055O RoHS: Compliant | 0 |
|
$3,644.5600 / $3,798.7200 | Buy Now |
Part Details for 2266312-2
2266312-2 CAD Models
2266312-2 Part Data Attributes
|
2266312-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2266312-2
TE Connectivity
OC-AT-S-FA-043F055O-070-1174
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | APPLICATOR | |
Wire Size-Max |