Part Details for 2266616-1 by TE Connectivity
Overview of 2266616-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2266616-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-2266616-1-ND
|
DigiKey | OCEAN_2.0_APPLICATOR-S-055F070F Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,924.2300 | Buy Now |
DISTI #
2266616-1
|
Avnet Americas | Mechanical OCEAN Applicator 30mm/40mm Stroke Terminator Male Adapter Post Atlantic Style - Bulk (Alt: 2266616-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
$2,352.9790 / $2,831.5510 | Buy Now |
DISTI #
571-2266616-1
|
Mouser Electronics | Bench Top Tools OCEAN_2.0_Applicator-S-055F070F-RSM | 0 |
|
$2,791.6100 | Order Now |
DISTI #
AMP2266616-1
|
Heilind Electronics | OCEAN_2.0_APPLICATOR-S-055F070 | Americas - 0 in Stock |
|
$2,932.4265 / $2,976.1940 | Buy Now |
|
Onlinecomponents.com | OCEAN_2.0_Applicator-S-055F070F | 0 |
|
$2,580.1600 / $2,768.4500 | Buy Now |
DISTI #
AMP2266616-1
|
Interstate Connecting Components | OCEAN_2.0_APPLICATOR-S-055F070 | 0 |
|
$2,932.4265 / $2,976.1940 | Buy Now |
|
Master Electronics | OCEAN_2.0_Applicator-S-055F070F | 0 |
|
$2,580.1600 / $2,768.4500 | Buy Now |
Part Details for 2266616-1
2266616-1 CAD Models
2266616-1 Part Data Attributes
|
2266616-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2266616-1
TE Connectivity
OC-AT-S-FM-055F070F-001-1296
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | APPLICATOR | |
Wire Size-Max |