Part Details for 2266734-1 by TE Connectivity
Overview of 2266734-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2266734-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-2266734-1-ND
|
DigiKey | OCEAN_2.0_APPLICATOR-S-055F070O Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,819.5900 | Buy Now |
DISTI #
2266734-1
|
Avnet Americas | Mechanical OCEAN Applicator 30mm/40mm Stroke Terminator Male Adapter Post Atlantic Style - Bulk (Alt: 2266734-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2,352.9790 / $2,831.5510 | Buy Now |
DISTI #
571-2266734-1
|
Mouser Electronics | Bench Top Tools OCEAN_2.0_Applicator-S-055F070O | 0 |
|
$2,791.6100 | Order Now |
DISTI #
AMP2266734-1
|
Heilind Electronics | OCEAN_2.0_APPLICATOR-S-055F070 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | OCEAN_2.0_Applicator-S-055F070O | 0 |
|
$2,580.1600 / $2,768.4500 | Buy Now |
DISTI #
2266734-1
|
Avnet Americas | Mechanical OCEAN Applicator 30mm/40mm Stroke Terminator Male Adapter Post Atlantic Style - Bulk (Alt: 2266734-1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2,352.9790 / $2,831.5510 | Buy Now |
DISTI #
AMP2266734-1
|
Interstate Connecting Components | OCEAN_2.0_APPLICATOR-S-055F070 | 0 |
|
Buy Now | |
|
Master Electronics | OCEAN_2.0_Applicator-S-055F070O | 0 |
|
$2,580.1600 / $2,768.4500 | Buy Now |
Part Details for 2266734-1
2266734-1 CAD Models
2266734-1 Part Data Attributes:
|
2266734-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2266734-1
TE Connectivity
OC-AT-S-FM-055F070O-001-0288
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | APPLICATOR | |
Wire Size-Max |