Part Details for 2266740-2 by TE Connectivity
Overview of 2266740-2 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2266740-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-2266740-2-ND
|
DigiKey | OCEAN-2.0-APPLICATOR-S-170F420O Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7,137.2000 | Buy Now |
DISTI #
2266740-2
|
Avnet Americas | Pneumatic OCEAN Applicator 30mm/40mm Stroke Terminator Male Adapter Post Atlantic Style - Bulk (Alt: 2266740-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 0 |
|
$5,997.3500 / $7,217.1500 | Buy Now |
DISTI #
571-2266740-2
|
Mouser Electronics | Bench Top Tools OCEAN-2.0-APPLICATOR-S-170F420O | 0 |
|
$7,115.3600 | Order Now |
DISTI #
AMP2266740-2
|
Heilind Electronics | OCEAN-2.0-APPLICATOR-S-170F420 | Americas - 0 in Stock |
|
$7,474.2646 | Buy Now |
|
Onlinecomponents.com | OCEAN-2.0-APPLICATOR-S-170F420O | 0 |
|
$6,477.7600 / $6,676.5500 | Buy Now |
DISTI #
AMP2266740-2
|
Interstate Connecting Components | OCEAN-2.0-APPLICATOR-S-170F420 | 0 |
|
$7,474.2646 | Buy Now |
|
Master Electronics | OCEAN-2.0-APPLICATOR-S-170F420O | 0 |
|
$6,477.7600 / $6,676.5500 | Buy Now |
Part Details for 2266740-2
2266740-2 CAD Models
2266740-2 Part Data Attributes
|
2266740-2
TE Connectivity
Buy Now
|
Compare Parts:
2266740-2
TE Connectivity
OC-AT-S-FA-170F420O-001-0294
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | APPLICATOR | |
Wire Size-Max |