Part Details for 2266884-2 by TE Connectivity
Overview of 2266884-2 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2266884-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-2266884-2-ND
|
DigiKey | OC-AT-S-FA-090F150F-059-0312 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,491.2400 | Buy Now |
DISTI #
2266884-2
|
Avnet Americas | Pneumatic OCEAN Applicator 30mm/40mm Stroke Terminator Male Adapter Post Atlantic Style - Bulk (Alt: 2266884-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2,913.4790 / $3,506.0510 | Buy Now |
DISTI #
571-2266884-2
|
Mouser Electronics | Bench Top Tools OC-AT-S-FA-090F150F-059-0312 | 0 |
|
$3,456.6000 | Order Now |
DISTI #
AMP2266884-2
|
Heilind Electronics | OC-AT-S-FA-090F150F-059-0312 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | OC-AT-S-FA-090F150F-059-0312 | 0 |
|
$3,194.7800 / $3,427.9100 | Buy Now |
DISTI #
AMP2266884-2
|
Interstate Connecting Components | OC-AT-S-FA-090F150F-059-0312 | 0 |
|
Buy Now | |
|
Master Electronics | OC-AT-S-FA-090F150F-059-0312 | 0 |
|
$3,194.7800 / $3,427.9100 | Buy Now |
Part Details for 2266884-2
2266884-2 CAD Models
2266884-2 Part Data Attributes:
|
2266884-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2266884-2
TE Connectivity
OC-AT-S-FA-090F150F-059-0312
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | APPLICATOR | |
Wire Size-Max |