Part Details for 2266911-2 by TE Connectivity
Overview of 2266911-2 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for 2266911-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-2266911-2-ND
|
DigiKey | OCEAN-2.0-APPLICATOR-S-070F070F Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,491.2400 | Buy Now |
DISTI #
2266911-2
|
Avnet Americas | Pneumatic OCEAN Applicator 30mm/40mm Stroke Terminator Male Adapter Post Atlantic Style - Bulk (Alt: 2266911-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2,913.4790 / $3,506.0510 | Buy Now |
DISTI #
571-2266911-2
|
Mouser Electronics | Bench Top Tools OCEAN-2.0-APPLICATOR-S-070F070F | 0 |
|
$3,456.6000 | Order Now |
DISTI #
AMP2266911-2
|
Heilind Electronics | OCEAN-2.0-APPLICATOR-S-070F070 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | OCEAN-2.0-APPLICATOR-S-070F070F | 0 |
|
$3,194.7800 / $3,427.9100 | Buy Now |
DISTI #
AMP2266911-2
|
Interstate Connecting Components | OCEAN-2.0-APPLICATOR-S-070F070 | 0 |
|
Buy Now | |
|
Master Electronics | OCEAN-2.0-APPLICATOR-S-070F070F | 0 |
|
$3,194.7800 / $3,427.9100 | Buy Now |
Part Details for 2266911-2
2266911-2 CAD Models
2266911-2 Part Data Attributes:
|
2266911-2
TE Connectivity
Buy Now
|
Compare Parts:
2266911-2
TE Connectivity
OC-AT-S-FA-070F070F-059-0301
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOLS AND MACHINERY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Tool and Machinery Name | APPLICATOR | |
Wire Size-Max |