-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Toggle Switch, SPDT, On-off-on, 0.4A, 20VDC, Solder Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ6643
|
Newark | Toggle Switches Tms3T5B2M7Re |Amp Te Connectivity 2267078-7 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 242 |
|
$4.4300 | Buy Now |
DISTI #
2267078-7
|
Avnet Americas | TMS3T5B2M7RE - Bulk (Alt: 2267078-7) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 25 Weeks, 2 Days Container: Bulk | 0 |
|
$3.2143 / $3.8681 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 25 Weeks Container: Bag | 0Bag |
|
$3.4100 | Buy Now |
DISTI #
AMP2267078-7
|
Heilind Electronics | TMS3T5B2M7RE | Americas - 0 in Stock |
|
$3.8545 / $4.0657 | Buy Now |
|
Onlinecomponents.com | Switch Toggle ON OFF ON SPDT Short Baton Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket T/R RoHS: Compliant |
242 Partner Stock |
|
$3.7700 / $6.7500 | Buy Now |
DISTI #
2267078-7
|
TME | Switch: toggle, Pos: 3, SPDT, ON-OFF-ON, Leads: for PCB,angled, 20mΩ Min Qty: 1 | 19 |
|
$5.0600 / $5.8600 | Buy Now |
DISTI #
AMP2267078-7
|
Interstate Connecting Components | TMS3T5B2M7RE | 0 |
|
$3.8545 / $4.0657 | Buy Now |
DISTI #
000000000005232702
|
Sager | Toggle Switches TMS3T5B2M7RE Min Qty: 500 | 0 |
|
$3.1600 / $3.9700 | Buy Now |
DISTI #
2267078-7
|
Avnet Abacus | (Alt: 2267078-7) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114403663837
|
Chip1Stop | Toggle Switch RoHS: Compliant | 242 |
|
$3.9800 / $4.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2267078-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2267078-7
TE Connectivity
Toggle Switch, SPDT, On-off-on, 0.4A, 20VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 25 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Color | RED | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact Function | ON-OFF-ON | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
End Contact Material | GOLD | |
Mounting Feature | PANEL MOUNT | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |