-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rocker Switch, SPDT, On-on, 3A, 28VDC, Solder Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2436
|
Newark | Toggle Switches Rms1R102M7Qes |Amp Te Connectivity 2267087-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 781 |
|
$3.5800 / $5.4400 | Buy Now |
DISTI #
2267087-5
|
Avnet Americas | RMS1R102M7QES - Bulk (Alt: 2267087-5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 21 Weeks, 5 Days Container: Bulk | 0 |
|
$2.4490 / $2.9471 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bag | 0Bag |
|
$2.6000 | Buy Now |
DISTI #
AMP2267087-5
|
Heilind Electronics | RMS1R102M7QES | Americas - 0 in Stock |
|
$2.7357 / $3.0977 | Buy Now |
|
Onlinecomponents.com | RMS1R102M7QES RoHS: Compliant |
781 Partner Stock |
|
$2.4000 / $3.8800 | Buy Now |
DISTI #
20118557
|
Verical | Switch Rocker ON ON SPDT PC Pins Curved Rocker 3A 250VAC 28VDC 30000Cycles T/R Min Qty: 22 Package Multiple: 1 | Americas - 781 |
|
$2.7600 / $2.9700 | Buy Now |
DISTI #
2267087-5
|
Avnet Americas | RMS1R102M7QES - Bulk (Alt: 2267087-5) RoHS: Not Compliant Min Qty: 500 Package Multiple: 100 Lead time: 21 Weeks, 5 Days Container: Bulk | 0 |
|
$2.4490 / $2.9471 | Buy Now |
DISTI #
2267087-5
|
TME | ROCKER, SPDT, Pos: 2, ON-ON, 1A/250VAC, 3A/28VDC, none, -30÷85°C Min Qty: 500 | 0 |
|
$2.3400 | RFQ |
DISTI #
AMP2267087-5
|
Interstate Connecting Components | RMS1R102M7QES | 0 |
|
$2.7357 / $3.0977 | Buy Now |
DISTI #
000000000005232717
|
Sager | Toggle Switches RMS1R102M7QES Min Qty: 500 | 0 |
|
$2.4000 / $3.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2267087-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2267087-5
TE Connectivity
Rocker Switch, SPDT, On-on, 3A, 28VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Mounting Feature | PANEL MOUNT | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | SOLDER |