Part Details for 2267393-1 by TE Connectivity
Overview of 2267393-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2267393-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2267393-1-ND
|
DigiKey | CONN BACKSHELL W/CLMP SZ11 Min Qty: 1 Lead time: 34 Weeks Container: Bag |
235 In Stock |
|
$9.7303 / $14.5300 | Buy Now |
DISTI #
2267393-1
|
Avnet Americas | Cable Clamp Kit Steel Zinc Plated Shell Size 11 - Bulk (Alt: 2267393-1) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9459 / $7.1552 | Buy Now |
DISTI #
73466808
|
RS | AMP CPC, Receptacle Assebmbly, CPC CABLE CLAMP KIT, STD, SIZE 11, UV | TE Connectivity 2267393-1 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4500 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 250 Package Multiple: 1 Container: Bag | 0Bag |
|
$5.9300 | Buy Now |
DISTI #
AMP2267393-1
|
Heilind Electronics | CPC CABLE CLAMP KIT, STD, SIZE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$6.2400 / $13.0000 | Buy Now | |
DISTI #
2267393-1
|
Avnet Americas | Cable Clamp Kit Steel Zinc Plated Shell Size 11 - Bulk (Alt: 2267393-1) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9459 / $7.1552 | Buy Now |
DISTI #
AMP2267393-1
|
Interstate Connecting Components | CPC CABLE CLAMP KIT, STD, SIZE | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$6.2400 / $13.0000 | Buy Now |