Part Details for 22677-02 by Molex
Overview of 22677-02 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM22677TJ-ADJ/NOPB | Texas Instruments | SIMPLE SWITCHER® 4.5V to 42V, 5A Step-Down DC/DC Switching Reg. with Frequency Synchronization 7-TO-263 -40 to 125 | |
LM22677TJ-5.0/NOPB | Texas Instruments | SIMPLE SWITCHER® 4.5V to 42V, 5A Step-Down DC/DC Switching Reg. with Frequency Synchronization 7-TO-263 -40 to 125 | |
LM22677TJE-5.0/NOPB | Texas Instruments | SIMPLE SWITCHER® 4.5V to 42V, 5A Step-Down DC/DC Switching Reg. with Frequency Synchronization 7-TO-263 -40 to 125 |
Price & Stock for 22677-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOL19286-0038
|
Interstate Connecting Components | ADJUSTABLE WIRE STOP (DLH LOC (22677-02 | 1 |
|
$146.4308 / $179.5850 | Buy Now |