-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ARINC SIZE 15 SOCKET
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7622
|
Newark | Arinc Size 15 Socket |Amp Te Connectivity 226781-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 129 |
|
$64.3000 | Buy Now |
|
Onlinecomponents.com | ARINC SIZE 15 SOCKET RoHS: Compliant |
129 Partner Stock |
|
$65.9500 / $138.7500 | Buy Now |
DISTI #
16647615
|
Verical | Contact SKT 15 Size Crimp ST Cable Mount Package RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 129 |
|
$40.4700 / $42.8500 | Buy Now |
DISTI #
226781-1
|
TTI | Rack & Panel Connectors SIZE 15 SOCKET RoHS: Compliant Min Qty: 31 Package Multiple: 1 Container: Each | Americas - 0 |
|
$83.5300 | Buy Now |
DISTI #
TE Connectivity 226781-1
|
PEI Genesis | ARINC SIZE 15 SOCKET | 129 |
|
Buy Now | |
DISTI #
000000000000664236
|
Sager | Rack & Panel Connectors SIZE 15 SOCKET | 0 |
|
Buy Now | |
DISTI #
4330282
|
Farnell | OTHER CONNECTOR ACCESSORIES RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 2 Days Container: Each | 104 |
|
$91.3287 | Buy Now |
|
Master Electronics | ARINC SIZE 15 SOCKET RoHS: Compliant |
129 Partner Stock |
|
$65.9500 / $138.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
226781-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
226781-1
TE Connectivity
ARINC SIZE 15 SOCKET
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Types | RG 188, RG 316 | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Contact Type | CRIMP REAR RELEASE | |
DIN Conformance | NO | |
Design Use | SIGNAL | |
Finish Thickness | 50 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BERYLLIUM COPPER | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Gauge | 0 AWG | |
Wire Size-Max |