Part Details for 2268 by Heyco
Overview of 2268 by Heyco
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6122-683 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS6122-683ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MSS6122-683MLC | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT |
Price & Stock for 2268
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-2268
|
Mouser Electronics | Screws & Fasteners LN PG 36 BRASS RoHS: Compliant | 3 |
|
$3.1200 / $4.8700 | Buy Now |
DISTI #
72131153
|
RS | Locknut, Brass, LN Series | Heyco 2268 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2000 / $4.7800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$3.2200 | Buy Now |
|
Bisco Industries | 40 |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 50 Factory Stock |
|
$2.4600 / $3.7700 | Buy Now |
DISTI #
HEY2268
|
DB Roberts | BRASS LN PG36 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 50 Factory Stock |
|
$2.4600 / $3.7700 | Buy Now |