Part Details for 226EM2SAARG by CTS Corporation
Overview of 226EM2SAARG by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 226EM2SAARG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
119-226EM2SAARGTR-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 10500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1580 | Buy Now |
DISTI #
226EM2SAARG
|
Avnet Americas | Switch Tactile Non-Illuminated N.O. SPST Button Gull Wing 50mA 12VDC SMD T/R - Tape and Reel (Alt: 226EM2SAARG) RoHS: Not Compliant Min Qty: 10500 Package Multiple: 3500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0903 / $0.1631 | Buy Now |
DISTI #
774-226EM2SAARG
|
Mouser Electronics | Tactile Switches Tactile Switch RoHS: Compliant | 0 |
|
$0.1410 / $0.1510 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10500 Package Multiple: 3500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1350 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1341 / $0.2808 | Buy Now |
DISTI #
226EM2SAARG
|
Avnet Abacus | - Tape and Reel (Alt: 226EM2SAARG) RoHS: Compliant Min Qty: 10500 Package Multiple: 3500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |