There are no models available for this part yet.
Overview of 226P by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-226PLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 22 Position, 4.5mm Straight Tail (100u\\ Tin) plating, Non GW Compatible LCP, Black Color,Tray with PE Bag. | |
TPS54226PWP | Texas Instruments | 4.5V to 18V Input, 2A Synchronous Step-Down Converter with Eco-Mode™ 14-HTSSOP -40 to 85 | |
TPS54226PWPR | Texas Instruments | 4.5V to 18V Input, 2A Synchronous Step-Down Converter with Eco-Mode™ 14-HTSSOP -40 to 85 |
Price & Stock for 226P by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24B9134
|
Newark | Transformer, Isolation, 26V, 2X13V, 20Va, Pcb Transformer Type:Low Voltage, Secondary Voltages:13V, 26V, Power Rating:20Va, Frequency Range:400Hz, Winding Type:Single Primary, Dual Secondary, Current Rating:1.54A, Isolation Voltage:-Rohs Compliant: Yes |Hammond 226P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$86.2200 / $102.9500 | Buy Now | |
DISTI #
3937-226P-ND
|
DigiKey | PWR XFMR SEMI-TORO 20VA TH Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$149.2547 / $170.5600 | Buy Now | |
DISTI #
HM4828-ND
|
DigiKey | PWR XFMR SEMI-TORO 20VA TH Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$82.9084 / $99.4900 | Buy Now | |
DISTI #
546-226P
|
Mouser Electronics | Power Transformers Transformer, PCB mount, epoxy-cast, 20VA, 26V C.T. @ 770ma / 13V @ 1.54A RoHS: Compliant | 3 |
|
$93.8800 / $99.4000 | Buy Now | |
DISTI #
71814152
|
RS | Transformer, low volt, epoxy cast, PC mt, 115V pri, 26V@770mA, 13V@1.54A, 20VA | Hammond Manufacturing 226P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$92.4500 / $100.4800 | RFQ | |
Onlinecomponents.com | transformer - power, low volt, pc mount RoHS: Compliant | 18 Factory Stock |
|
$85.1200 / $107.9300 | Buy Now | ||
Powell Electronics | POWER PCB 20VA 115V Min Qty: 1 | 12 |
|
$86.4100 / $101.0300 | Buy Now | ||
Master Electronics | transformer - power, low volt, pc mount RoHS: Compliant | 18 Factory Stock |
|
$85.1200 / $107.9300 | Buy Now |
CAD Models for 226P by Hammond Manufacturing
Part Data Attributes for 226P by Hammond Manufacturing
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HAMMOND MANUFACTURING CO LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.31.40.35
|
Samacsys Manufacturer
|
Hammond Manufacturing
|
Center Tap Feature 1
|
NO
|
Center Tap Feature 2
|
NO
|
Height
|
20.32 mm
|
Input Voltage-Nom
|
115 V
|
Length
|
43.942 mm
|
Mounting Feature
|
PCB MOUNT
|
Number of Secondary Winding
|
2
|
Output Current 1
|
1.54 A
|
Output Voltage 1
|
13 V
|
Primary Rating
|
SINGLE 115V
|
Surface Mount
|
NO
|
Transformer Type
|
POWER TRANSFORMER
|
VA Rating
|
20 VA
|
Width
|
34.29 mm
|