Part Details for 227-1292-008 by ITT Interconnect Solutions
Overview of 227-1292-008 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 227-1292-008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ2190
|
Newark | Itt Cannon |Itt Cannon 227-1292-008 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.6500 / $20.5100 | Buy Now |
DISTI #
2266-227-1292-008-ND
|
DigiKey | 227-1292-008 Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
250 In Stock |
|
$12.4300 / $13.1700 | Buy Now |
DISTI #
ITT227-1292-008
|
Heilind Electronics | PLATE,RETAINING INSUL KNG2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
250 Partner Stock |
|
$15.4600 / $20.4700 | Buy Now | |
DISTI #
ITT227-1292-008
|
Interstate Connecting Components | PLATE,RETAINING INSUL KNG2 | 0 |
|
Buy Now | |
|
Master Electronics |
250 Partner Stock |
|
$15.4600 / $20.4700 | Buy Now |