Part Details for 2271183-1 by TE Connectivity
Results Overview of 2271183-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2271183-1 Information
2271183-1 by TE Connectivity is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 2271183-1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
44AC0090
|
Newark | Connector, Receptacle, 2Pos, Cable, Product Range:-, No. Of Contacts:2Contacts, Gender:Receptacle, Pitch Spacing:5.7Mm, Contact Termination Type:-, No. Of Rows:1 Row, Connector Mounting:Cable Mount, Contact Plating:Tin Plated Rohs Compliant: Yes |Te Connectivity 2271183-1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 664 |
|
$0.3980 / $0.4610 | Buy Now |
|
DISTI #
72Y0494
|
Newark | Connector, Receptacle, 2Pos, Cable, Product Range:-, No. Of Contacts:2Contacts, Gender:Receptacle, Pitch Spacing:-, Contact Termination Type:-, No. Of Rows:1Rows, Connector Mounting:Cable Mount, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Te Connectivity 2271183-1 RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.3050 | Buy Now |
|
DISTI #
2271183-1
|
Avnet Americas | Conn Wire to Wire RCP 2 POS 5.7mm ST Cable Mount Loose Piece - Bag (Alt: 2271183-1) COO: China RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 16 Weeks, 2 Days Container: Bag | 0 |
|
$0.2177 / $0.2488 | Buy Now |
|
|
TE Connectivity | RECEPTACLE, 2PINS WIRE TO WIRE CONNECTOR Number of Positions: 2 Lighting Product Type: Connector Termination Method to Wire & Cable: Poke-In Connector System: Wire-to-Wire Centerline (Pitch): 5.7 mm Ballast Connector | 2 Connector Poke-In Wire-to-Wire | Part Number: 2271183-1 | Internal Number: 2271183-1 | 5.7 mm | TE Connectivity RoHS: Compliant Min Qty: 1 | 37530 |
|
$0.2300 / $0.2800 | Buy Now |
|
DISTI #
AMP2271183-1
|
Heilind Electronics | RECEPTACLE 2PINS WIRE TO WIRE CONNECTOR | Americas - 0 in Stock |
|
$0.2561 / $0.2599 | Buy Now |
|
DISTI #
2271183-1
|
TME | Connector: wire-wire, plug, female, 3A, 600V, PIN: 2, straight Min Qty: 1 | 35 |
|
$0.3410 / $0.4800 | Buy Now |
|
DISTI #
AMP2271183-1
|
Interstate Connecting Components | RECEPTACLE 2PINS WIRE TO WIRE CONNECTOR | 0 |
|
$0.2561 / $0.2599 | Buy Now |
|
DISTI #
000000000005423668
|
Sager | Lighting Connectors 2PIN WIRE TO WIRE CONNECTOR RECPTACLE Min Qty: 4000 | 0 |
|
$0.2902 | Buy Now |
|
DISTI #
2271183-1
|
Avnet Abacus | Conn Wire to Wire RCP 2 POS 57mm ST Cable Mount Loose Piece (Alt: 2271183-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | Abacus - 12000 |
|
Buy Now | |
|
DISTI #
2271183-1
|
Avnet Abacus | Conn Wire to Wire RCP 2 POS 57mm ST Cable Mount Loose Piece (Alt: 2271183-1) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: 2271183-1 by TE Connectivity
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 2271183-1
2271183-1 CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2271183-1 Part Data Attributes
|
|
2271183-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2271183-1
TE Connectivity
(2271183-1) RECEPTACLE, 2PINS WIRE TO WIRE CONNECTOR
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TE CONNECTIVITY LTD | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.90.40.00 | |
| Factory Lead Time | 16 Weeks, 2 Days | |
| Samacsys Manufacturer | TE Connectivity | |
| Number of Rows | 1 | |
| Number of Ways | 2 | |
| Rated Current | 3 A | |
| Safety Approval | UL | |
| Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
| Wire Gauge | 18 AWG |
2271183-1 Frequently Asked Questions (FAQ)
-
The recommended torque value is 0.5-0.7 Nm (4.4-6.3 in-lbs) for the screw terminals. However, it's essential to consult the TE Connectivity application notes or contact their technical support for specific guidance.
-
Yes, the 2271183-1 connector is designed to withstand vibrations. However, it's crucial to ensure proper mounting and secure the connector to prevent damage. Consult TE Connectivity's vibration testing data and application notes for more information.
-
The operating temperature range for the 2271183-1 connector is -40°C to 125°C (-40°F to 257°F). However, it's essential to consider the specific application and environmental conditions to ensure reliable performance.
-
The 2271183-1 connector has a IP67 rating, which means it can withstand temporary immersion in water up to 1 meter (3.3 feet) for 30 minutes. However, it's crucial to ensure proper sealing and follow TE Connectivity's guidelines for use in humid or wet environments.
-
The recommended wire size for the 2271183-1 connector is 24-18 AWG (0.25-1.5 mm²). It's essential to use wires with a temperature rating that matches the connector's operating temperature range. Consult TE Connectivity's application notes for specific guidance on wire selection.