-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Assembly Item
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC8955
|
Newark | Grounding Shell, Mmc Connector, Accessory Type:Grounding Shell, For Use With:Amp Micro Motor Series Heavy Duty Connectors, Product Range:Micro Motor Series Rohs Compliant: Yes |Amp Te Connectivity 2271277-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 295 |
|
$0.0160 | Buy Now |
DISTI #
A126281CT-ND
|
DigiKey | GROUNDING SHELL FOR MMC CONNECTO Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8887 In Stock |
|
$0.0407 / $0.1200 | Buy Now |
DISTI #
2271277-1
|
Avnet Americas | - Tape and Reel (Alt: 2271277-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
26AC8955
|
Avnet Americas | - Bulk (Alt: 26AC8955) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 295 Partner Stock |
|
$0.0700 | Buy Now |
DISTI #
571-2271277-1
|
Mouser Electronics | Heavy Duty Power Connectors GROUNDING SHELL FOR MMC CONNECTOR RoHS: Compliant | 435 |
|
$0.0420 / $0.1500 | Buy Now |
DISTI #
71041190
|
RS | Heavy Duty Power Connector GROUNDING SHELL FOR MMC CONNECTOR | TE Connectivity 2271277-1 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1340 / $0.1680 | RFQ |
DISTI #
AMP2271277-1
|
Heilind Electronics | GROUNDING SHELL FOR MMC CONNECTOR | Americas - 7500 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | GROUNDING SHELL FOR MMC CONNECTOR RoHS: Compliant |
4500 Partner Stock |
|
$0.0394 / $0.0474 | Buy Now |
DISTI #
2271277-1
|
Avnet Americas | - Tape and Reel (Alt: 2271277-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
26AC8955
|
Avnet Americas | - Bulk (Alt: 26AC8955) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 295 Partner Stock |
|
$0.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2271277-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2271277-1
TE Connectivity
Assembly Item
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |