-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly, 22AWG, 34V, Communication Cable
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X9215
|
Newark | M8 Strgt Plug To M12 Strgt Socket Aa |Te Connectivity 2273109-2 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.0000 / $17.8100 | Buy Now |
DISTI #
A135828-ND
|
DigiKey | CBL 4POS FMALE TO MALE 1.97' Min Qty: 1 Lead time: 39 Weeks Container: Box |
57 In Stock |
|
$14.1343 / $19.9500 | Buy Now |
DISTI #
2273109-2
|
Avnet Americas | Cable Assembly PUR 0.6m 22AWG 4POS M12 Circular to 4POS M12 Circular M-F Carton (Alt: 2273109-2) RoHS: Compliant Min Qty: 50 Package Multiple: 25 | 0 |
|
$12.1422 / $14.6118 | Buy Now |
DISTI #
571-2273109-2
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 strgt plug to M12 strgt socket AA RoHS: Compliant | 0 |
|
$16.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Container: Box | 0Box |
|
$12.1100 | Buy Now |
DISTI #
AMP2273109-2
|
Heilind Electronics | M8 STRGT PLUG TO M12 STRGT SOC | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M8 STRGT PLUG TO M12 STRGT SOCKET AA RoHS: Compliant | 0 |
|
$13.9300 / $19.7900 | Buy Now |
DISTI #
2273109-2
|
Avnet Americas | Cable Assembly PUR 0.6m 22AWG 4POS M12 Circular to 4POS M12 Circular M-F Carton (Alt: 2273109-2) RoHS: Compliant Min Qty: 50 Package Multiple: 25 | 0 |
|
$12.1422 / $14.6118 | Buy Now |
DISTI #
AMP2273109-2
|
Interstate Connecting Components | M8 STRGT PLUG TO M12 STRGT SOC | 0 |
|
Buy Now | |
DISTI #
3144723
|
Farnell | M8 STRGT PLUG TO M12 STRGT SOCKET AA RoHS: Compliant Min Qty: 25 Lead time: 28 Weeks, 5 Days Container: Each | 0 |
|
$12.1654 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2273109-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2273109-2
TE Connectivity
Cable Assembly, 22AWG, 34V, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 4.4 mm | |
Jacket Material | POLYURETHANE | |
Length | 0.6 mm | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 4 A | |
Rated Voltage | 34 V | |
Rated Voltage(DC) | 34 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |