Part Details for 2273114-4 by TE Connectivity
Overview of 2273114-4 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2273114-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X9242
|
Newark | M12 Strgt Plug To M12 Strgt Socket Aa |Te Connectivity 2273114-4 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.6500 / $25.6400 | Buy Now |
DISTI #
A128624-ND
|
DigiKey | CBL 5POS FMALE TO MALE 4.92' Min Qty: 1 Lead time: 35 Weeks Container: Bulk |
28 In Stock |
|
$20.0784 / $26.1700 | Buy Now |
DISTI #
2273114-4
|
Avnet Americas | Cable Assembly PUR 1.5m 22AWG 5POS M12 Circular to 5POS M12 Circular M-F Carton - Bulk (Alt: 2273114-4) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 33 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-2273114-4
|
Mouser Electronics | Sensor Cables / Actuator Cables 5pos PUR 1.5mM12strt plg M12 strt sckt AA RoHS: Compliant | 0 |
|
$19.8600 / $25.8600 | Order Now |
DISTI #
72151043
|
RS | M12 strgt plug to M12 strgt socket AA | TE Connectivity 2273114-4 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$21.0800 | RFQ |
DISTI #
2273114-4
|
Avnet Americas | Cable Assembly PUR 1.5m 22AWG 5POS M12 Circular to 5POS M12 Circular M-F Carton - Bulk (Alt: 2273114-4) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 33 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
2481339
|
element14 Asia-Pacific | SENSOR CORD, 5P, M12 PLUG-RCPT, 1.5M RoHS: Compliant Min Qty: 1 Container: Each | 21 |
|
$22.8312 / $26.7768 | Buy Now |
DISTI #
2481339
|
Farnell | SENSOR CORD, 5P, M12 PLUG-RCPT, 1.5M RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 4 Days Container: Each | 21 |
|
$20.2680 / $26.1072 | Buy Now |
Part Details for 2273114-4
2273114-4 CAD Models
2273114-4 Part Data Attributes:
|
2273114-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2273114-4
TE Connectivity
Cable Assembly, 22AWG, 125V, Communication Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 33 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CABLE ASSEMBLY | |
Diameter | 5 mm | |
Length | 1.5 mm | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -50 °C | |
Rated Current | 4 A | |
Rated Voltage | 125 V | |
Rated Voltage(DC) | 125 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |