There are no models available for this part yet.
Overview of 22759/32-18-8 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 22759/32-18-8 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
484-22759/32-18-8-ND
|
DigiKey | 22759/32-18-8 Min Qty: 2000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9945 | Buy Now | |
DISTI #
295308-000
|
Avnet Americas | Cable 1Conductor 18AWG Silver Plated Copper Gray 600V - Bulk (Alt: 295308-000) Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8195 / $0.9253 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8200 / $1.7180 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$0.8200 / $1.7180 | Buy Now |
CAD Models for 22759/32-18-8 by TE Connectivity
Part Data Attributes for 22759/32-18-8 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
WIRE AND CABLE
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Shielding
|
NO
|
Wire and Cable Name
|
COMMUNICATION CABLE
|