Part Details for 22759/32-20-5 by TE Connectivity
Overview of 22759/32-20-5 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Automotive
Price & Stock for 22759/32-20-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M0712
|
Newark | 22759/32-20-5 |Raychem Te Connectivity 22759/32-20-5 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.4270 | Buy Now |
DISTI #
484-22759/32-20-5-ND
|
DigiKey | 22759/32-20-5 Min Qty: 10000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3886 | Buy Now |
DISTI #
RYC22759/32-20-5
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.4361 / $0.4426 | Buy Now | |
DISTI #
RYC22759/32-20-5
|
Interstate Connecting Components | 0 |
|
$0.4361 / $0.4426 | Buy Now |
Part Details for 22759/32-20-5
22759/32-20-5 CAD Models
22759/32-20-5 Part Data Attributes
|
22759/32-20-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
22759/32-20-5
TE Connectivity
Wire And Cable, 20AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |