Part Details for 22759/32-24-2 by TE Connectivity
Overview of 22759/32-24-2 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22759/32-24-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M0735
|
Newark | 22759/32-24-2 |Raychem Te Connectivity 22759/32-24-2 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.3340 | Buy Now |
DISTI #
22759/32-24-2-DS-ND
|
DigiKey | HOOK-UP STRND 24AWG RED 1=1FT Min Qty: 1 Lead time: 28 Weeks Container: Digi-Spool®, Continuous Spool |
10358 In Stock |
|
$0.8550 / $1.1900 | Buy Now |
DISTI #
22759/32-24-2-25-ND
|
DigiKey | HOOK-UP STRND 24AWG 600V RED 25' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
22759/32-24-2-01-ND
|
DigiKey | HOOK-UP STRND 24AWG 600V RED 1' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Limited Supply - Call |
|
$0.9200 | Buy Now |
DISTI #
22759/32-24-2-100-ND
|
DigiKey | HOOK-UP STRND 24AWG RED 100' Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Limited Supply - Call |
|
$50.6500 | Buy Now |
DISTI #
530604-002
|
Avnet Americas | High Performance Cable 1Conductors 24AWG 0.94mm Tin Plated Copper Red 600VAC - Cable Rools/Shrink Tubing (Alt: 530604-002) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
$0.2922 / $0.3201 | Buy Now |
DISTI #
650-530604-002
|
Mouser Electronics | Hook-up Wire 22759/32-24-2 PRICE PER FOOT RoHS: Compliant | 10000 |
|
$0.3630 / $0.3890 | Buy Now |
DISTI #
RYC22759/32-24-2
|
Heilind Electronics | 5-1194167-5,530604-002 | Americas - 0 in Stock |
|
$0.3411 / $0.3462 | Buy Now |
|
Onlinecomponents.com | 22759/32-24-2 RoHS: Compliant |
210 Partner Stock |
|
$0.3542 / $0.4588 | Buy Now |
DISTI #
530604-002
|
Avnet Americas | High Performance Cable 1Conductors 24AWG 0.94mm Tin Plated Copper Red 600VAC - Cable Rools/Shrink Tubing (Alt: 530604-002) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
$0.2922 / $0.3201 | Buy Now |
Part Details for 22759/32-24-2
22759/32-24-2 CAD Models
22759/32-24-2 Part Data Attributes:
|
22759/32-24-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
22759/32-24-2
TE Connectivity
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 0.94 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X36 | |
Wire Gauge | 24 AWG | |
Wire Size-Max | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |