Part Details for 22759/33-26-95 by TE Connectivity
Overview of 22759/33-26-95 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22759/33-26-95
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22759/33-26-95-ND
|
DigiKey | HOOK-UP STRND 26AWG 600V WHT/GRN Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
153114-001
|
Avnet Americas | High Performance Cable 1Conductors 26AWG 0.81mm Silver Plated Copper Alloy White/Green 600VAC - Cable Rools/Shrink Tubing (Alt: 153114-001) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 22759/33-26-95
22759/33-26-95 CAD Models
22759/33-26-95 Part Data Attributes
Alternate Parts for 22759/33-26-95
This table gives cross-reference parts and alternative options found for 22759/33-26-95. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22759/33-26-95, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22759/33-26-92 | Wire And Cable | TE Connectivity | 22759/33-26-95 vs 22759/33-26-92 |
22759/33-26-945 | Wire And Cable | TE Connectivity | 22759/33-26-95 vs 22759/33-26-945 |
M22759/33-26-92 | Wire And Cable | TE Connectivity | 22759/33-26-95 vs M22759/33-26-92 |
22759/33-26-90 | Wire And Cable | TE Connectivity | 22759/33-26-95 vs 22759/33-26-90 |
22759/33-26-923 | Wire And Cable | TE Connectivity | 22759/33-26-95 vs 22759/33-26-923 |
22759/33-26-93 | Wire And Cable | TE Connectivity | 22759/33-26-95 vs 22759/33-26-93 |
M22759/33-26-95 | Wire And Cable | TE Connectivity | 22759/33-26-95 vs M22759/33-26-95 |