Part Details for 22759/33-30-6 by TE Connectivity
Overview of 22759/33-30-6 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 22759/33-30-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M0788
|
Newark | 22759/33-30-6 |Raychem Te Connectivity 22759/33-30-6 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.7790 | Buy Now |
DISTI #
22759/33-30-6-05-ND
|
DigiKey | HOOK-UP STRND 30AWG 600V BLUE 5' Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Limited Supply - Call |
|
$7.1200 | Buy Now |
DISTI #
22759/33-30-6-01-ND
|
DigiKey | HOOK-UP STRND 30AWG 600V BLUE 1' Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Limited Supply - Call |
|
$1.7400 | Buy Now |
DISTI #
22759/33-30-6-50-ND
|
DigiKey | HOOK-UP STRND 30AWG BLUE 50' Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Limited Supply - Call |
|
$60.4300 | Buy Now |
DISTI #
22759/33-30-6-25-ND
|
DigiKey | HOOK-UP STRND 30AWG BLUE 25' Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Limited Supply - Call |
|
$32.1600 | Buy Now |
DISTI #
22759/33-30-6-100-ND
|
DigiKey | HOOK-UP STRND 30AWG BLUE 100' Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Limited Supply - Call |
|
$114.2500 | Buy Now |
DISTI #
22759/33-30-6-DS-ND
|
DigiKey | HOOK-UP STRND 30AWG BLUE FEET Min Qty: 1 Lead time: 19 Weeks Container: Digi-Spool®, Continuous Spool | Temporarily Out of Stock |
|
$1.6106 / $2.2400 | Buy Now |
DISTI #
22759/33-30-6-500-ND
|
DigiKey | HOOK-UP STRND 30AWG BLUE 500' Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Limited Supply - Call |
|
$503.4100 | Buy Now |
DISTI #
650-22759/33-30-6
|
Mouser Electronics | Hook-up Wire 22759/33-30-6 PRICE PER FOOT RoHS: Compliant | 1713 |
|
$0.9860 / $2.0000 | Buy Now |
|
Onlinecomponents.com | 22759/33-30-6 RoHS: Compliant | 0 |
|
$0.6900 / $1.8900 | Buy Now |
Part Details for 22759/33-30-6
22759/33-30-6 CAD Models
22759/33-30-6 Part Data Attributes
|
22759/33-30-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
22759/33-30-6
TE Connectivity
WIRE AND CABLE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 0.61 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 7X38 | |
Wire Gauge | 30 AWG | |
Wire Size-Max | 30 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |